HUKIT10 NC032 | |
---|---|
DigiKey Part Number | HUKIT10NC032-ND |
Manufacturer | |
Manufacturer Product Number | HUKIT10 NC032 |
Description | HOOK-UP WIRE 1000V 22AWG MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hook Up Wire, 22 AWG Kit 5 Spools, 100 ft each |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Kit Type | Hook Up Wire, 22 AWG | |
Values | 5 Spools, 100 ft each | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,833.42000 | ¥2,833.42 |
2 | ¥2,666.74500 | ¥5,333.49 |
5 | ¥2,484.92400 | ¥12,424.62 |
10 | ¥2,348.57300 | ¥23,485.73 |
25 | ¥2,227.35040 | ¥55,683.76 |
50 | ¥1,969.76520 | ¥98,488.26 |