G120NF18 BK005 | |
---|---|
DigiKey Part Number | AG120NF18B-100-ND |
Manufacturer | |
Manufacturer Product Number | G120NF18 BK005 |
Description | EXPAND SLEEV 1/8"X100' BLK/WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Clean Cut, Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,520.87000 | ¥1,520.87 |
5 | ¥1,425.81600 | ¥7,129.08 |
10 | ¥1,330.76400 | ¥13,307.64 |
25 | ¥1,264.22240 | ¥31,605.56 |
50 | ¥1,235.70700 | ¥61,785.35 |
100 | ¥1,207.19040 | ¥120,719.04 |