G1201/8 WH005 | |
---|---|
DigiKey Part Number | G1201/8WH005-100-ND |
Manufacturer | |
Manufacturer Product Number | G1201/8 WH005 |
Description | SLEEVING 0.093" X 100' WHT/BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) White, Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.093" (2.36mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | White, Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,159.66000 | ¥1,159.66 |
10 | ¥1,064.11800 | ¥10,641.18 |
25 | ¥1,023.18920 | ¥25,579.73 |
50 | ¥989.08400 | ¥49,454.20 |
100 | ¥934.51450 | ¥93,451.45 |
250 | ¥907.22916 | ¥226,807.29 |
500 | ¥898.24668 | ¥449,123.34 |