FITFAB-2 BK004 | |
---|---|
DigiKey Part Number | A0792B-200-ND |
Manufacturer | |
Manufacturer Product Number | FITFAB-2 BK004 |
Description | HEATSHRINK FABRIC .79"X200' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.79" (20.1mm) x 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 200.0' (61.0m) | |
Diameter - Inner, Recovered | 0.39" (9.9mm) | |
Diameter - Inner, Supplied | 0.79" (20.1mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,612.76000 | ¥5,612.76 |
5 | ¥5,412.33400 | ¥27,061.67 |
10 | ¥5,332.15000 | ¥53,321.50 |
25 | ¥5,211.87840 | ¥130,296.96 |
50 | ¥5,091.60480 | ¥254,580.24 |