FFLEX12 SL005 | |
---|---|
DigiKey Part Number | FFLEX12SL005-ND |
Manufacturer | |
Manufacturer Product Number | FFLEX12 SL005 |
Description | HEATSHRINK 0.984" X 100' SLATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.984" (24.99mm) 1.7 to 1 Slate 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.984" (24.99mm) | |
Inner Diameter - Recovered | 0.492" (12.50mm) | |
Recovered Wall Thickness | 0.079" (2.01mm) | |
Material | ||
Features | Self Extinguishing | |
Color | ||
Operating Temperature | -50°C ~ 200°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48,388.11000 | ¥48,388.11 |