F221V1IN WH105 | |
---|---|
DigiKey Part Number | F221V1INWH105-ND |
Manufacturer | |
Manufacturer Product Number | F221V1IN WH105 |
Description | HEATSHRINK 1" X 4' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.22000 | ¥104.22 |
5 | ¥99.53200 | ¥497.66 |
10 | ¥75.83100 | ¥758.31 |
25 | ¥71.09040 | ¥1,777.26 |
50 | ¥66.35200 | ¥3,317.60 |
100 | ¥63.03400 | ¥6,303.40 |