F221V1IN RD003 | |
---|---|
DigiKey Part Number | F221V1INRD003-ND |
Manufacturer | |
Manufacturer Product Number | F221V1IN RD003 |
Description | HEATSHRINK 1" X 250' RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Red 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,776.24000 | ¥3,776.24 |
5 | ¥3,641.36000 | ¥18,206.80 |
10 | ¥3,587.41100 | ¥35,874.11 |
25 | ¥3,506.49000 | ¥87,662.25 |
50 | ¥3,425.57040 | ¥171,278.52 |