F221V1/4 BK203 | |
---|---|
DigiKey Part Number | A22V1/4B-1-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/4 BK203 |
Description | HEAT SHRINK TUBE 1/4 BK 1' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
5 | ¥12.65000 | ¥63.25 |
10 | ¥9.61500 | ¥96.15 |
25 | ¥9.10640 | ¥227.66 |
50 | ¥8.59980 | ¥429.99 |
100 | ¥8.09400 | ¥809.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/288/F221B1%5E4-BK_tmb.jpg)