F221V1/16 WH103 | |
---|---|
DigiKey Part Number | F221V1/16WH103-ND |
Manufacturer | |
Manufacturer Product Number | F221V1/16 WH103 |
Description | HEATSHRINK 0.062" X 4' WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
5 | ¥12.03800 | ¥60.19 |
10 | ¥9.14700 | ¥91.47 |
25 | ¥8.67120 | ¥216.78 |
50 | ¥8.47920 | ¥423.96 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/510/F221V316-WH002_tmb.jpg)