F221B3/64 BK205 | |
---|---|
DigiKey Part Number | A364B-1000-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 BK205 |
Description | HEATSHRINK 3/64 IN X 1000FT BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.0' (304.8m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,666.92000 | ¥1,666.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/984/A364C%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/267/F221B3%5E64-BK_tmb.jpg)