F221B3/32 CL100 | |
---|---|
DigiKey Part Number | A332C-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/32 CL100 |
Description | HEATSHRINK 3/32 IN X 4FT CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
5 | ¥20.08000 | ¥100.40 |
10 | ¥15.26000 | ¥152.60 |
25 | ¥14.45200 | ¥361.30 |
50 | ¥13.64960 | ¥682.48 |
100 | ¥12.84700 | ¥1,284.70 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/321/F221B3%5E32-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/346/314/F221B3%5E32-CL_tmb.jpg)