F221B1/4 BK203 | |
---|---|
DigiKey Part Number | A014B-250-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/4 BK203 |
Description | HEATSHRINK 1/4 IN X 250FT BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,219.50000 | ¥1,219.50 |
5 | ¥1,143.26000 | ¥5,716.30 |
10 | ¥1,067.04700 | ¥10,670.47 |
25 | ¥1,013.69200 | ¥25,342.30 |
50 | ¥990.82860 | ¥49,541.43 |
100 | ¥967.96300 | ¥96,796.30 |