F2213/8 GR103 | |
---|---|
DigiKey Part Number | F2213/8GR103-ND |
Manufacturer | |
Manufacturer Product Number | F2213/8 GR103 |
Description | HEATSHRINK 3/8" X 4' GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.99000 | ¥49.99 |
5 | ¥48.01400 | ¥240.07 |
10 | ¥37.01400 | ¥370.14 |
25 | ¥34.01160 | ¥850.29 |
50 | ¥32.01040 | ¥1,600.52 |
100 | ¥30.01010 | ¥3,001.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/602/F2213%5E8-GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/602/F2213%5E8-GR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/602/F2213%5E8-GR_tmb.jpg)