F2213/32 CL002 | |
---|---|
DigiKey Part Number | F2213/32CL002-ND |
Manufacturer | |
Manufacturer Product Number | F2213/32 CL002 |
Description | HEATSHRINK 0.093" X 500' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,901.72000 | ¥1,901.72 |
5 | ¥1,833.83200 | ¥9,169.16 |
10 | ¥1,806.66200 | ¥18,066.62 |
25 | ¥1,765.91000 | ¥44,147.75 |
50 | ¥1,725.15860 | ¥86,257.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/261/F2213%5E32-CL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/261/F2213%5E32-CL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/261/F2213%5E32-CL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/261/F2213%5E32-CL005_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/261/F2213%5E32-CL005_tmb.jpg)