F2213/16 GR002 | |
---|---|
DigiKey Part Number | F2213/16GR002-ND |
Manufacturer | |
Manufacturer Product Number | F2213/16 GR002 |
Description | HEATSHRINK 3/16" X 500' GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,440.95000 | ¥2,440.95 |
5 | ¥2,353.76600 | ¥11,768.83 |
10 | ¥2,318.90200 | ¥23,189.02 |
25 | ¥2,266.59760 | ¥56,664.94 |
50 | ¥2,214.28980 | ¥110,714.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/613/F221x%5E8_GRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/613/F221x%5E8_GRN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/613/F221x%5E8_GRN_tmb.jpg)