F2211/8 RD002 | |
---|---|
DigiKey Part Number | F2211/8RD002-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 RD002 |
Description | HEATSHRINK 1/8" X 500' RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,010.71000 | ¥2,010.71 |
5 | ¥1,938.87200 | ¥9,694.36 |
10 | ¥1,910.15500 | ¥19,101.55 |
25 | ¥1,867.06760 | ¥46,676.69 |
50 | ¥1,823.98200 | ¥91,199.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/475/F2211%5E8-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/475/F2211%5E8-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/475/F2211%5E8-RD_tmb.jpg)