F2211/2 CL016 | |
---|---|
DigiKey Part Number | F2211/2CL016-ND |
Manufacturer | |
Manufacturer Product Number | F2211/2 CL016 |
Description | HEATSHRINK 1/2" X 150' CLEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,326.19000 | ¥1,326.19 |
5 | ¥1,243.30200 | ¥6,216.51 |
10 | ¥1,160.42500 | ¥11,604.25 |
25 | ¥1,102.40040 | ¥27,560.01 |
50 | ¥1,077.53440 | ¥53,876.72 |
100 | ¥1,052.66740 | ¥105,266.74 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/314/F2211%5E2-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/314/F2211%5E2-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/314/F2211%5E2-CLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/314/F2211%5E2-CLxxx_tmb.jpg)