F1053/4 BK008 | |
---|---|
DigiKey Part Number | F1053/4BK008-ND |
Manufacturer | |
Manufacturer Product Number | F1053/4 BK008 |
Description | HEATSHRINK 3/4" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥39.81280 | ¥995.32 |
50 | ¥37.47160 | ¥1,873.58 |
125 | ¥35.12976 | ¥4,391.22 |
250 | ¥31.61672 | ¥7,904.18 |
625 | ¥30.44565 | ¥19,028.53 |
1,250 | ¥29.74304 | ¥37,178.80 |