F1051/2 BK005 | |
---|---|
DigiKey Part Number | A1051B-100-ND |
Manufacturer | |
Manufacturer Product Number | F1051/2 BK005 |
Description | HEATSHRINK 1/2" X 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,180.39000 | ¥2,180.39 |
5 | ¥2,102.53800 | ¥10,512.69 |
10 | ¥2,071.38900 | ¥20,713.89 |
25 | ¥2,024.67000 | ¥50,616.75 |
50 | ¥1,977.94580 | ¥98,897.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)