F1051/16 BK008 | |
---|---|
DigiKey Part Number | F1051/16BK008-ND |
Manufacturer | |
Manufacturer Product Number | F1051/16 BK008 |
Description | HEATSHRINK 0.062" X 25' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.34000 | ¥380.34 |
2 | ¥349.82500 | ¥699.65 |
3 | ¥333.10667 | ¥999.32 |
5 | ¥313.16800 | ¥1,565.84 |
7 | ¥300.70000 | ¥2,104.90 |
10 | ¥288.02100 | ¥2,880.21 |
25 | ¥257.84880 | ¥6,446.22 |
50 | ¥237.14820 | ¥11,857.41 |
100 | ¥218.11230 | ¥21,811.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)