AF1556 NA003 | |
---|---|
DigiKey Part Number | AF1556NA003-ND |
Manufacturer | |
Manufacturer Product Number | AF1556 NA003 |
Description | SLEEVING 0.162" ID FBRGLASS 250' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Natural Fiberglass, Acrylic Coated Braided Sleeving 0.162" (4.11mm) 250' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.162" (4.11mm) | |
Diameter - Outside | 0.198" (5.03mm) | |
Material | Fiberglass, Acrylic Coated | |
Color | Natural | |
Length | 250' (76.20m) | |
Wall Thickness | 0.010" (0.25mm) | |
Operating Temperature | -30°C ~ 155°°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,778.73000 | ¥1,778.73 |
5 | ¥1,715.21200 | ¥8,576.06 |
10 | ¥1,689.80100 | ¥16,898.01 |
25 | ¥1,651.68280 | ¥41,292.07 |
50 | ¥1,613.56600 | ¥80,678.30 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/331/506/AF1558%20NA005_tmb.jpg)