9849 GR005 | |
---|---|
DigiKey Part Number | 216-9849GR005-ND |
Manufacturer | |
Manufacturer Product Number | 9849 GR005 |
Description | ALPHA ESSENTIALS COAXIAL CABLE 2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Green | |
Usage | - | |
Features | Non-Magnetic | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,805.70000 | ¥4,805.70 |
3 | ¥4,454.71667 | ¥13,364.15 |
5 | ¥4,211.74400 | ¥21,058.72 |
10 | ¥3,995.73900 | ¥39,957.39 |
25 | ¥3,509.78360 | ¥87,744.59 |