902004 SL005 | |
---|---|
DigiKey Part Number | 216-902004SL005-ND |
Manufacturer | |
Manufacturer Product Number | 902004 SL005 |
Description | CABLE 4COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.296" (7.52mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,399.65000 | ¥1,399.65 |
3 | ¥1,294.86000 | ¥3,884.58 |
5 | ¥1,249.94400 | ¥6,249.72 |
7 | ¥1,220.00571 | ¥8,540.04 |
10 | ¥1,190.07300 | ¥11,900.73 |
25 | ¥1,115.22240 | ¥27,880.56 |
50 | ¥1,055.34600 | ¥52,767.30 |
100 | ¥1,010.43780 | ¥101,043.78 |