892007 YL005 | |
---|---|
DigiKey Part Number | 892007YL005-ND |
Manufacturer | |
Manufacturer Product Number | 892007 YL005 |
Description | HOOK-UP STRND 20AWG YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.98000 | ¥486.98 |
3 | ¥450.41000 | ¥1,351.23 |
5 | ¥427.54000 | ¥2,137.70 |
10 | ¥402.39900 | ¥4,023.99 |
25 | ¥374.95960 | ¥9,373.99 |
50 | ¥354.38360 | ¥17,719.18 |
100 | ¥336.09280 | ¥33,609.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/271/216_HOOK-UP-STRANDED-YELLOW_tmb.jpg)