892007 BK001 | |
---|---|
DigiKey Part Number | 892007BK001-ND |
Manufacturer | |
Manufacturer Product Number | 892007 BK001 |
Description | HOOK-UP STRND 20AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,982.88000 | ¥1,982.88 |
3 | ¥1,847.21333 | ¥5,541.64 |
5 | ¥1,742.86600 | ¥8,714.33 |
10 | ¥1,648.92400 | ¥16,489.24 |
25 | ¥1,534.12800 | ¥38,353.20 |
50 | ¥1,356.71120 | ¥67,835.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/091/216_HOOK-UP-STRANDED-BLACK_tmb.jpg)