891819 WH005 | |
---|---|
DigiKey Part Number | 891819WH005-ND |
Manufacturer | |
Manufacturer Product Number | 891819 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.082" (2.08mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.88000 | ¥399.88 |
3 | ¥370.64333 | ¥1,111.93 |
5 | ¥350.56000 | ¥1,752.80 |
10 | ¥332.30200 | ¥3,323.02 |
25 | ¥308.56880 | ¥7,714.22 |
50 | ¥292.13860 | ¥14,606.93 |
100 | ¥275.70500 | ¥27,570.50 |