78102 SL199 | |
---|---|
DigiKey Part Number | 216-78102SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78102 SL199 |
Description | CABLE 2CON 28AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.14000 | ¥41.14 |
3 | ¥38.23333 | ¥114.70 |
5 | ¥36.75400 | ¥183.77 |
7 | ¥35.84286 | ¥250.90 |
10 | ¥35.10300 | ¥351.03 |
25 | ¥32.90080 | ¥822.52 |
50 | ¥31.24700 | ¥1,562.35 |
100 | ¥29.77660 | ¥2,977.66 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/153/EcoCable-Mini-2-Shielded_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/153/EcoCable-Mini-2-Shielded_tmb.jpg)