7131 VI001 | |
---|---|
DigiKey Part Number | 7131VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7131 VI001 |
Description | HOOK-UP STRND 22AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,158.20000 | ¥4,158.20 |
3 | ¥3,874.69333 | ¥11,624.08 |
5 | ¥3,662.05600 | ¥18,310.28 |
10 | ¥3,473.05200 | ¥34,730.52 |
25 | ¥3,071.40840 | ¥76,785.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/694/216_HOOK-UP-STRANDED-VIOLET_tmb.jpg)