7131 RD005 | |
---|---|
DigiKey Part Number | 7131RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7131 RD005 |
Description | HOOK-UP STRND 22AWG RED 100' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,391.91000 | ¥1,391.91 |
3 | ¥1,289.54667 | ¥3,868.64 |
5 | ¥1,221.30800 | ¥6,106.54 |
10 | ¥1,153.07900 | ¥11,530.79 |
25 | ¥1,071.20200 | ¥26,780.05 |
50 | ¥1,016.61700 | ¥50,830.85 |
100 | ¥886.98490 | ¥88,698.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/691/216_HOOK-UP-STRANDED-RED_tmb.jpg)