7130 RD005 | |
---|---|
DigiKey Part Number | 7130RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7130 RD005 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,173.39000 | ¥1,173.39 |
3 | ¥1,087.10333 | ¥3,261.31 |
5 | ¥1,029.57200 | ¥5,147.86 |
10 | ¥972.06300 | ¥9,720.63 |
25 | ¥903.04080 | ¥22,576.02 |
50 | ¥857.02440 | ¥42,851.22 |
100 | ¥747.74230 | ¥74,774.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/691/216_HOOK-UP-STRANDED-RED_tmb.jpg)