7057 WH005 | |
---|---|
DigiKey Part Number | 7057WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7057 WH005 |
Description | HOOK-UP STRND 18AWG WHT 100' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,295.06000 | ¥1,295.06 |
3 | ¥1,199.83000 | ¥3,599.49 |
5 | ¥1,136.34800 | ¥5,681.74 |
10 | ¥1,072.86500 | ¥10,728.65 |
25 | ¥996.68520 | ¥24,917.13 |
50 | ¥945.90040 | ¥47,295.02 |
100 | ¥825.28250 | ¥82,528.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)