7057 BK001 | |
---|---|
DigiKey Part Number | 7057BK001-ND |
Manufacturer | |
Manufacturer Product Number | 7057 BK001 |
Description | HOOK-UP STRND 18AWG BLACK 1000' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Black 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,164.88000 | ¥5,164.88 |
3 | ¥4,812.71333 | ¥14,438.14 |
5 | ¥4,548.60600 | ¥22,743.03 |
10 | ¥4,313.83500 | ¥43,138.35 |
25 | ¥3,814.97240 | ¥95,374.31 |