7056/19 VI001 | |
---|---|
DigiKey Part Number | 7056/19VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 VI001 |
Description | HOOK-UP STRND 20AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,901.84000 | ¥3,901.84 |
3 | ¥3,635.77000 | ¥10,907.31 |
5 | ¥3,436.24800 | ¥17,181.24 |
10 | ¥3,258.90200 | ¥32,589.02 |
25 | ¥2,882.02080 | ¥72,050.52 |