7056/19 BK005 | |
---|---|
DigiKey Part Number | 7056/19BK005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,043.37000 | ¥1,043.37 |
3 | ¥966.62333 | ¥2,899.87 |
5 | ¥915.48400 | ¥4,577.42 |
10 | ¥864.34000 | ¥8,643.40 |
25 | ¥802.96680 | ¥20,074.17 |
50 | ¥762.05120 | ¥38,102.56 |
100 | ¥664.87710 | ¥66,487.71 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/091/216_HOOK-UP-STRANDED-BLACK_tmb.jpg)