7012 BK001 | |
---|---|
DigiKey Part Number | A7012B-500-ND |
Manufacturer | |
Manufacturer Product Number | 7012 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 500' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 150V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 500.0' (152.4m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 3265 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,778.23000 | ¥2,778.23 |
2 | ¥2,614.81500 | ¥5,229.63 |
5 | ¥2,436.54000 | ¥12,182.70 |
10 | ¥2,302.82100 | ¥23,028.21 |
25 | ¥2,183.96320 | ¥54,599.08 |
50 | ¥1,931.41120 | ¥96,570.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/091/216_HOOK-UP-STRANDED-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/963/091/216_HOOK-UP-STRANDED-BLACK_tmb.jpg)