67050 WH033 | |
---|---|
DigiKey Part Number | 216-67050WH033-ND |
Manufacturer | |
Manufacturer Product Number | 67050 WH033 |
Description | HOOK-UP STRND 20AWG WHITE 328.1' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 28/0.0063" White 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Last Time Buy | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 28/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 328.1' (100.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.50000 | ¥1,207.50 |