541816 YL005 | |
---|---|
DigiKey Part Number | A541816Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 541816 YL005 |
Description | HOOK-UP STRND 18AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.086" (2.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 90°C | |
Jacket Color | ||
Ratings | UL Style TFFN | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.17000 | ¥274.17 |
3 | ¥253.38000 | ¥760.14 |
5 | ¥239.91000 | ¥1,199.55 |
10 | ¥226.44200 | ¥2,264.42 |