461265 WH001 | |
---|---|
DigiKey Part Number | 461265WH001-ND |
Manufacturer | |
Manufacturer Product Number | 461265 WH001 |
Description | HOOK-UP STRND 12AWG WHITE 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,479.40000 | ¥4,479.40 |
3 | ¥4,173.98667 | ¥12,521.96 |
5 | ¥3,944.93000 | ¥19,724.65 |
10 | ¥3,741.31900 | ¥37,413.19 |
25 | ¥3,308.65960 | ¥82,716.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/964/891/216_HOOK-UP-STRANDED-WHITE_tmb.jpg)