422801 BK001 | |
---|---|
DigiKey Part Number | A4228B-500-ND |
Manufacturer | |
Manufacturer Product Number | 422801 BK001 |
Description | HOOK-UP SOLID 28AWG BLACK 500' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Black 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥878.48000 | ¥878.48 |
2 | ¥830.39500 | ¥1,660.79 |
5 | ¥773.59800 | ¥3,867.99 |
10 | ¥729.88500 | ¥7,298.85 |
25 | ¥690.55080 | ¥17,263.77 |
50 | ¥642.47420 | ¥32,123.71 |
100 | ¥568.17450 | ¥56,817.45 |