422601 BK001 | |
---|---|
DigiKey Part Number | A422601B-50-ND |
Manufacturer | |
Manufacturer Product Number | 422601 BK001 |
Description | HOOK-UP SOLID 26AWG 300V BLK 50' |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire Solid Black 300V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 50.00' (15.24m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.19000 | ¥141.19 |
2 | ¥133.11000 | ¥266.22 |
5 | ¥123.24800 | ¥616.24 |
10 | ¥116.30600 | ¥1,163.06 |
25 | ¥109.94400 | ¥2,748.60 |
50 | ¥102.42220 | ¥5,121.11 |
100 | ¥96.63570 | ¥9,663.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/313/216_HOOK-UP-SOLID-BLACK_tmb.jpg)