422001 VI001 | |
---|---|
DigiKey Part Number | 422001VI001-ND |
Manufacturer | |
Manufacturer Product Number | 422001 VI001 |
Description | HOOK-UP SOLID 20AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,750.94000 | ¥1,750.94 |
3 | ¥1,631.16667 | ¥4,893.50 |
5 | ¥1,539.01800 | ¥7,695.09 |
10 | ¥1,456.07100 | ¥14,560.71 |
25 | ¥1,354.69840 | ¥33,867.46 |
50 | ¥1,198.03020 | ¥59,901.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/124/HOOK-UP-SOLID-VIOLET_tmb.jpg)