3251 YL005 | |
---|---|
DigiKey Part Number | 3251YL005-ND |
Manufacturer | |
Manufacturer Product Number | 3251 YL005 |
Description | HOOK-UP STRND 22AWG YLW 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.25000 | ¥473.25 |
3 | ¥438.68333 | ¥1,316.05 |
5 | ¥414.90800 | ¥2,074.54 |
10 | ¥393.29900 | ¥3,932.99 |
25 | ¥365.20600 | ¥9,130.15 |
50 | ¥345.75620 | ¥17,287.81 |
100 | ¥326.30760 | ¥32,630.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/954/271/216_HOOK-UP-STRANDED-YELLOW_tmb.jpg)