3055 WN001 | |
---|---|
DigiKey Part Number | 3055WN001-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WN001 |
Description | HOOKUP STRND 18AWG WHITE/BROWN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Brown Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.07065 | ¥2,070.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/514/HOOK-UP-STRANDED-WHITE%5EBROWN_tmb.jpg)