3055/1 YL001 | |
---|---|
DigiKey Part Number | 3055/1YL001-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 YL001 |
Description | HOOK-UP SOLID 18AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,288.10000 | ¥2,288.10 |
3 | ¥2,127.33333 | ¥6,382.00 |
5 | ¥2,016.02200 | ¥10,080.11 |
10 | ¥1,904.70600 | ¥19,047.06 |
25 | ¥1,768.66400 | ¥44,216.60 |
50 | ¥1,607.86720 | ¥80,393.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/958/693/216_HOOK-UP-SOLID-YELLOW_tmb.jpg)