3053 WN005 | |
---|---|
DigiKey Part Number | 3053WN005-ND |
Manufacturer | |
Manufacturer Product Number | 3053 WN005 |
Description | HOOK-UP STRND 20AWG WHT/BRN 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Brown Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.01000 | ¥598.01 |
3 | ¥553.12000 | ¥1,659.36 |
5 | ¥525.03000 | ¥2,625.15 |
10 | ¥494.14400 | ¥4,941.44 |
25 | ¥460.45760 | ¥11,511.44 |
50 | ¥435.18620 | ¥21,759.31 |
100 | ¥412.72420 | ¥41,272.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/657/514/HOOK-UP-STRANDED-WHITE%5EBROWN_tmb.jpg)