3051 WO001 | |
---|---|
DigiKey Part Number | 3051WO001-ND |
Manufacturer | |
Manufacturer Product Number | 3051 WO001 |
Description | HOOKUP STRND 22AWG WHT/ORG 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Orange Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,010.73000 | ¥2,010.73 |
3 | ¥1,873.14667 | ¥5,619.44 |
5 | ¥1,767.31200 | ¥8,836.56 |
10 | ¥1,672.06700 | ¥16,720.67 |
25 | ¥1,555.65560 | ¥38,891.39 |
50 | ¥1,375.75020 | ¥68,787.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/256/HOOK-UP-STRANDED-WHITE%5EYELLOW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/179/HOOK-UP-STRANDED-WHITE%5ERED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/415/HOOK-UP-STRANDED-WHITE%5EBLACK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/647/HOOK-UP-STRANDED-WHITE%5EORANGE_tmb.jpg)