25462 BK199 | |
---|---|
DigiKey Part Number | 25462BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 25462 BK199 |
Description | CABLE 2COND 20AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.06000 | ¥52.06 |
3 | ¥47.94000 | ¥143.82 |
5 | ¥46.25200 | ¥231.26 |
7 | ¥45.28714 | ¥317.01 |
10 | ¥44.08500 | ¥440.85 |
25 | ¥41.43360 | ¥1,035.84 |
50 | ¥39.26480 | ¥1,963.24 |
100 | ¥37.57770 | ¥3,757.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/383/951/25462-BK005_tmb.jpg)