2163 SV003 | |
---|---|
DigiKey Part Number | 2163SV003-250-ND |
Manufacturer | |
Manufacturer Product Number | 2163 SV003 |
Description | GROUND BRAID TUBE 0.08"DIAX250' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.078" (1.98mm, 5/64") - Inner Dia X 250.0' (76.20m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.078" (1.98mm, 5/64") - Inner Dia | |
Thickness | - | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | 250.0' (76.20m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,325.28000 | ¥5,325.28 |
5 | ¥5,135.11200 | ¥25,675.56 |
10 | ¥5,059.03700 | ¥50,590.37 |
25 | ¥4,944.91960 | ¥123,622.99 |
50 | ¥4,830.80780 | ¥241,540.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/678/MFG_2171-SV005_tmb.jpg)