1856/19 WH001 | |
---|---|
DigiKey Part Number | A1856/19W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1856/19 WH001 |
Description | HOOK-UP STRAND 20AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,804.22000 | ¥2,804.22 |
3 | ¥2,603.88333 | ¥7,811.65 |
5 | ¥2,465.21800 | ¥12,326.09 |
10 | ¥2,326.55600 | ¥23,265.56 |
25 | ¥2,002.99280 | ¥50,074.82 |