1855/19 WG005 | |
---|---|
DigiKey Part Number | 1855/19WG005-ND |
Manufacturer | |
Manufacturer Product Number | 1855/19 WG005 |
Description | HOOK-UP STRND 22AWG WHT/GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White, Green Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥945.09000 | ¥945.09 |
3 | ¥875.59667 | ¥2,626.79 |
5 | ¥829.26200 | ¥4,146.31 |
10 | ¥782.94200 | ¥7,829.42 |
25 | ¥727.34880 | ¥18,183.72 |
50 | ¥690.28840 | ¥34,514.42 |
100 | ¥602.26390 | ¥60,226.39 |